Murata 1 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 16%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP153.00

(exc. VAT)

PHP171.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,400 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP1.53PHP153.00-
500 - 3900PHP1.284PHP128.4016%
4000 +PHP1.038PHP103.8032%

*price indicative

Packaging Options:
RS Stock No.:
247-8185
Mfr. Part No.:
GRT155C81A105KE01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRT

Standards/Approvals

UL, RoHS, REACH

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

105°C

The Murata 1 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).

Smaller size, surface mount capacitor with 10% tolerance for infotainment applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy