Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP195.00

(exc. VAT)

PHP218.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
50 - 200PHP3.90PHP195.00
250 - 2450PHP3.062PHP153.10
2500 +PHP2.502PHP125.10

*price indicative

Packaging Options:
RS Stock No.:
247-8118
Mfr. Part No.:
GRM21BR71A106KA73K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Height

1.25mm

Width

1.25mm

Length

2mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 10 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy