Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP130.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP140.55

(exc. VAT)

PHP157.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,750 unit(s) shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 200PHP2.811PHP140.55-
250 - 4950PHP2.289PHP114.45PHP130.50
5000 +PHP1.975PHP98.75PHP4,180.00

*price indicative

Packaging Options:
RS Stock No.:
247-8116
Mfr. Part No.:
GRM21BR70J106KA73L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0805

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Packaging

Plastic Tape Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Height

1.25mm

Length

2mm

Width

1.25mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

125°C

The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy