Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, 20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP87.30

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP191.40

(exc. VAT)

PHP214.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 80PHP9.57PHP191.40-
100 - 1980PHP8.697PHP173.94PHP87.30
2000 +PHP7.823PHP156.46PHP3,494.00

*price indicative

Packaging Options:
RS Stock No.:
247-8110
Mfr. Part No.:
GRM21BR61E226ME44K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Length

2mm

Height

1.25mm

Width

1.25mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

85°C

The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy