Murata 2.2 μF Multilayer Ceramic Capacitor, 25V dc, 20 %, Surface
- RS Stock No.:
- 247-7987
- Mfr. Part No.:
- GRM155R61E225ME15D
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP94.08
(exc. VAT)
PHP105.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8,600 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | PHP4.704 | PHP94.08 | - |
| 100 - 1980 | PHP4.563 | PHP91.26 | 2% |
| 2000 + | PHP4.289 | PHP85.78 | 8% |
*price indicative
- RS Stock No.:
- 247-7987
- Mfr. Part No.:
- GRM155R61E225ME15D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 500μm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 500μm | ||
Standards/Approvals REACH, UL, RoHS | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 85°C | ||
The Murata 2.2 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
