Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS Stock No.:
- 247-7981
- Mfr. Part No.:
- GRM155R60J106ME47D
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP130.10
(exc. VAT)
PHP145.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 40 | PHP13.01 | PHP130.10 |
| 50 - 990 | PHP12.62 | PHP126.20 |
| 1000 + | PHP11.863 | PHP118.63 |
*price indicative
- RS Stock No.:
- 247-7981
- Mfr. Part No.:
- GRM155R60J106ME47D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 500μm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface | ||
Packaging Tape Carrier Packaging | ||
Dielectric X5R | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 500μm | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
