Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP31.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP206.78

(exc. VAT)

PHP231.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP20.678PHP206.78-
50 - 90PHP20.058PHP200.58PHP31.00
100 - 490PHP18.854PHP188.54PHP182.40
500 +PHP17.158PHP171.58PHP1,760.00

*price indicative

Packaging Options:
RS Stock No.:
247-7927
Mfr. Part No.:
GCM32ER71H475KA55K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Packaging

Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Height

2.5mm

Length

3.2mm

Width

2.5mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1210 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy