Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP97.11

(exc. VAT)

PHP108.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP9.711PHP97.11-
100 - 990PHP8.74PHP87.409%
1000 +PHP7.866PHP78.6618%

*price indicative

Packaging Options:
RS Stock No.:
247-8097
Mfr. Part No.:
GRM21BC81H475KE11L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Multi-layer Ceramic

Mount Type

Surface

Packaging

Plastic Tape Reel

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

REACH, RoHS, UL

Length

2mm

Width

1.25mm

Height

1.25mm

Maximum Operating Temperature

105°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy