Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP29,880.00

(exc. VAT)

PHP33,470.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP29.88PHP29,880.00

*price indicative

RS Stock No.:
247-7914
Mfr. Part No.:
GCM32EC71E226KE36L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

2.5mm

Height

2.5mm

Length

3.2mm

Standards/Approvals

RoHS, REACH, UL

Maximum Operating Temperature

125°C

The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 1210 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy