Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- RS Stock No.:
- 247-8151
- Mfr. Part No.:
- GRM31CC81E226KE11L
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP258.30
(exc. VAT)
PHP289.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 380 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP25.83 | PHP258.30 | - |
| 100 - 990 | PHP23.442 | PHP234.42 | 9% |
| 1000 + | PHP19.86 | PHP198.60 | 23% |
*price indicative
- RS Stock No.:
- 247-8151
- Mfr. Part No.:
- GRM31CC81E226KE11L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.6mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.6mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
