Murata 680 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS Stock No.:
- 247-7817
- Mfr. Part No.:
- GCM1555C1H681JA16D
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP4,290.00
(exc. VAT)
PHP4,800.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP0.429 | PHP4,290.00 |
*price indicative
- RS Stock No.:
- 247-7817
- Mfr. Part No.:
- GCM1555C1H681JA16D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Width | 500μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Width 500μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 680 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 5% tolerance
Related links
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 680 pF Multilayer Ceramic Capacitor 1 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
