Murata 680 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface
- RS Stock No.:
- 247-7816
- Mfr. Part No.:
- GCM1555C1H681FA16D
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP128.70
(exc. VAT)
PHP144.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,400 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP1.287 | PHP128.70 |
| 500 - 4900 | PHP1.072 | PHP107.20 |
| 5000 + | PHP0.727 | PHP72.70 |
*price indicative
- RS Stock No.:
- 247-7816
- Mfr. Part No.:
- GCM1555C1H681FA16D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 1 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 1 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
The Murata 680 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance
Related links
- Murata 680 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
