Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %
- RS Stock No.:
- 246-9999
- Mfr. Part No.:
- MCAST32MSB7226KPNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 100 more to save PHP172.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP693.46
(exc. VAT)
PHP776.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | PHP34.673 | PHP693.46 | - |
| 100 - 180 | PHP32.944 | PHP658.88 | PHP172.90 |
| 200 + | PHP31.307 | PHP626.14 | PHP673.20 |
*price indicative
- RS Stock No.:
- 246-9999
- Mfr. Part No.:
- MCAST32MSB7226KPNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | 3225 | |
| Package/Case | 3225 | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCAST | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction 3225 | ||
Package/Case 3225 | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCAST | ||
Height 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS, REACH | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 22uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %
