Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP533.12

(exc. VAT)

PHP597.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 80PHP26.656PHP533.12
100 - 180PHP25.329PHP506.58
200 +PHP24.066PHP481.32

*price indicative

RS Stock No.:
246-9998
Mfr. Part No.:
MCAST32MAB7106MPNB25
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

3225

Construction

3225

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MCAST

Standards/Approvals

RoHS, REACH

Height

2.5mm

Width

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 10uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy