Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %
- RS Stock No.:
- 246-9964
- Mfr. Part No.:
- MCASJ168SB7105KTNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
PHP484.60
(exc. VAT)
PHP542.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | PHP2.423 | PHP484.60 | - |
| 1000 - 2800 | PHP2.302 | PHP460.40 | 4% |
| 3000 + | PHP2.189 | PHP437.80 | 9% |
*price indicative
- RS Stock No.:
- 246-9964
- Mfr. Part No.:
- MCASJ168SB7105KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | 1608 | |
| Package/Case | 1608 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCASJ | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction 1608 | ||
Package/Case 1608 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCASJ | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
