Taiyo Yuden 470 nF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

Get a bulk buy discount

Add 1000 more to save PHP84.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

PHP335.40

(exc. VAT)

PHP375.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
200 - 800PHP1.677PHP335.40-
1000 - 2800PHP1.593PHP318.60PHP84.00
3000 +PHP1.514PHP302.80PHP489.00

*price indicative

RS Stock No.:
240-5675
Mfr. Part No.:
MSASJ105SB7474KFNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

0402

Packaging

178mm Dia Taping

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MSAS

Standards/Approvals

REACH, IEC 62474, RoHS

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.

Reliability is high because of the laminated structure

Same shape, wide capacitance range

Equivalent series resistance (ESR) is small and noise absorption is excellent

For communication devices (cell phones, wireless devices, etc.)

Digital circuit overall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy