TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Push-in Radial

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP10,060.00

(exc. VAT)

PHP11,260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP5.03PHP10,060.00

*price indicative

RS Stock No.:
242-7610
Mfr. Part No.:
FG28X7R1E105KRT06
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Mount Type

Push-in

Packaging

Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

FG

Width

2.5mm

Standards/Approvals

RoHS

Length

5.5mm

Height

2.5mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy