TDK 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Push-in Radial
- RS Stock No.:
- 242-7562
- Mfr. Part No.:
- FG16X7R1E106KRT06
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP36,986.00
(exc. VAT)
PHP41,424.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP18.493 | PHP36,986.00 |
*price indicative
- RS Stock No.:
- 242-7562
- Mfr. Part No.:
- FG16X7R1E106KRT06
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 3.5mm | |
| Length | 6mm | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 3.5mm | ||
Length 6mm | ||
Height 3.5mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
