TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP387.21

(exc. VAT)

PHP433.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,970 unit(s) shipping from March 05, 2027
  • Plus 2,000 unit(s) shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10PHP38.721PHP387.21-
20 - 40PHP36.714PHP367.145%
50 - 90PHP34.706PHP347.0610%
100 +PHP32.699PHP326.9915%

*price indicative

Packaging Options:
RS Stock No.:
242-7506
Distrelec Article No.:
304-32-882
Mfr. Part No.:
CGA5L1X7R1H106K160AC
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Height

1.6mm

Length

3.2mm

Standards/Approvals

REACH, RoHS

Width

1.6mm

Maximum Operating Temperature

125°C

The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.

Superior mechanical strength and high reliability due to the monolithic structure

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy