TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-7412
- Mfr. Part No.:
- C2012X8R1H104K125AA
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP3,724.00
(exc. VAT)
PHP4,170.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP1.862 | PHP3,724.00 |
*price indicative
- RS Stock No.:
- 242-7412
- Mfr. Part No.:
- C2012X8R1H104K125AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The TDK high temperature application C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product whose maximum operating temperature is 150 degree Celsius. The capacitance range is up to 22μF. It is used in applications such as decoupling, smoothing, snubber and resonant circuits of equipment operating in a high temperature environment, Peripheral circuits of high temperature devices such as IGBT, SiC, GaN.
NP0 type having excellent temperature stability
DC bias characteristics is also available
Related links
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
