Wurth Elektronik 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,031.00

(exc. VAT)

PHP1,154.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
Saving
10 - 10PHP103.10PHP1,031.00-
20 - 40PHP99.659PHP996.593%
50 - 90PHP97.365PHP973.655%
100 +PHP91.632PHP916.3211%

*price indicative

Packaging Options:
RS Stock No.:
242-1117
Distrelec Article No.:
304-33-244
Mfr. Part No.:
885012109011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Height

2.5mm

Length

3.2mm

Width

2.5mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC, EC

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links