TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 242-7416
- Mfr. Part No.:
- C3216X5R1C226M160AB
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP27.06
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP202.30
(exc. VAT)
PHP226.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP40.46 | PHP202.30 | - |
| 10 - 20 | PHP37.754 | PHP188.77 | PHP27.06 |
| 25 - 45 | PHP33.696 | PHP168.48 | PHP169.10 |
| 50 + | PHP29.638 | PHP148.19 | PHP541.10 |
*price indicative
- RS Stock No.:
- 242-7416
- Mfr. Part No.:
- C3216X5R1C226M160AB
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Height 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 33 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
