Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 241-1754
- Mfr. Part No.:
- MBJCU32MLB7106KPPDT1
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP511.70
(exc. VAT)
PHP573.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | PHP51.17 | PHP511.70 | - |
| 30 - 40 | PHP48.628 | PHP486.28 | 4% |
| 50 + | PHP46.219 | PHP462.19 | 9% |
*price indicative
- RS Stock No.:
- 241-1754
- Mfr. Part No.:
- MBJCU32MLB7106KPPDT1
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 3225 | |
| Package/Case | 3225 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, IEC 62474, RoHS | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 3225 | ||
Package/Case 3225 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals REACH, IEC 62474, RoHS | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors is made for general electronic equipment. The conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate and conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability
A wide range of capacitance values available in standard case sizes
Used in telecommunications infrastructure equipment
Used in control circuits
Related links
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
