Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %

Get a bulk buy discount

Add 100 more to save PHP117.20

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP474.80

(exc. VAT)

PHP531.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 80PHP23.74PHP474.80-
100 - 180PHP22.568PHP451.36PHP117.20
200 +PHP21.434PHP428.68PHP461.20

*price indicative

RS Stock No.:
247-0020
Mfr. Part No.:
MCASU32MAB7106KPNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

3225

Construction

3225

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MCASU

Height

2.5mm

Length

3.2mm

Standards/Approvals

REACH, RoHS

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 10uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy