KEMET 2.2 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface
- RS Stock No.:
- 205-3322
- Mfr. Part No.:
- C0805C225K8RACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP235.00
(exc. VAT)
PHP263.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | PHP9.40 | PHP235.00 | - |
| 100 - 475 | PHP8.459 | PHP211.48 | 10% |
| 500 - 975 | PHP7.612 | PHP190.30 | 19% |
| 1000 + | PHP6.852 | PHP171.30 | 27% |
*price indicative
- RS Stock No.:
- 205-3322
- Mfr. Part No.:
- C0805C225K8RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 624 | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 624 | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 10VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
