KEMET 2.2 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface
- RS Stock No.:
- 205-3320
- Mfr. Part No.:
- C0805C225K8RACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
PHP12,562.50
(exc. VAT)
PHP14,070.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 5000 | PHP5.025 | PHP12,562.50 | - |
| 7500 + | PHP4.824 | PHP12,060.00 | 4% |
*price indicative
- RS Stock No.:
- 205-3320
- Mfr. Part No.:
- C0805C225K8RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 624 | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 624 | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 10VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
