Yageo 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6607
- Distrelec Article No.:
- 304-40-106
- Mfr. Part No.:
- CC0603KRX7R9BB223
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP39.00
View bulk pricing optionsSubtotal (1 tape of 250 units)*
PHP327.25
(exc. VAT)
PHP366.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,750 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | PHP1.309 | PHP327.25 | - |
| 1000 - 1750 | PHP1.27 | PHP317.50 | PHP39.00 |
| 2000 + | PHP1.232 | PHP308.00 | PHP154.00 |
*price indicative
- RS Stock No.:
- 200-6607
- Distrelec Article No.:
- 304-40-106
- Mfr. Part No.:
- CC0603KRX7R9BB223
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 22nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
