Yageo 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6606
- Mfr. Part No.:
- CC0603KRX7R9BB223
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP2,472.00
(exc. VAT)
PHP2,768.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | PHP0.618 | PHP2,472.00 |
| 12000 + | PHP0.583 | PHP2,332.00 |
*price indicative
- RS Stock No.:
- 200-6606
- Mfr. Part No.:
- CC0603KRX7R9BB223
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 22nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
