Yageo 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6517
- Distrelec Article No.:
- 304-40-071
- Mfr. Part No.:
- CC0603JRX7R9BB103
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
PHP318.50
(exc. VAT)
PHP356.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 250 - 750 | PHP1.274 | PHP318.50 |
| 1000 - 1750 | PHP0.91 | PHP227.50 |
| 2000 + | PHP0.819 | PHP204.75 |
*price indicative
- RS Stock No.:
- 200-6517
- Distrelec Article No.:
- 304-40-071
- Mfr. Part No.:
- CC0603JRX7R9BB103
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Width | 800μm | |
| Height | 800μm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Width 800μm | ||
Height 800μm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 10nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
