Yageo 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6516
- Mfr. Part No.:
- CC0603JRX7R9BB103
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP3,192.00
(exc. VAT)
PHP3,576.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | PHP0.798 | PHP3,192.00 |
| 12000 + | PHP0.698 | PHP2,792.00 |
*price indicative
- RS Stock No.:
- 200-6516
- Mfr. Part No.:
- CC0603JRX7R9BB103
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 800μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 1.6mm | ||
Width 800μm | ||
Height 800μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 10nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
