Yageo 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 199-2401
- Mfr. Part No.:
- CC1210MKX7R7BB226
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP42.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP171.68
(exc. VAT)
PHP192.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 405 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP34.336 | PHP171.68 | - |
| 25 - 95 | PHP32.62 | PHP163.10 | PHP42.90 |
| 100 - 245 | PHP30.338 | PHP151.69 | PHP399.80 |
| 250 + | PHP27.304 | PHP136.52 | PHP1,758.00 |
*price indicative
- RS Stock No.:
- 199-2401
- Mfr. Part No.:
- CC1210MKX7R7BB226
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Yageo 22μF multilayer ceramic capacitors is a X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, video cameras, mobile phones and data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
