Yageo 330 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP166.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP387.00

(exc. VAT)

PHP433.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP3.87PHP387.00-
500 - 1400PHP3.538PHP353.80PHP166.00
1500 +PHP3.317PHP331.70PHP829.50

*price indicative

Packaging Options:
RS Stock No.:
198-8108
Distrelec Article No.:
304-39-106
Mfr. Part No.:
CC0805KKX7R8BB334
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

330nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

600μm

Width

1.25mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

RoHS Status: Exempt

The Yageo 330nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy