Yageo 330 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 198-8107
- Mfr. Part No.:
- CC0805KKX7R8BB334
- Manufacturer:
- Yageo
This image is representative of the product range
Add 9000 more to save PHP477.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP6,990.00
(exc. VAT)
PHP7,830.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) shipping from January 11, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | PHP2.33 | PHP6,990.00 | - |
| 9000 + | PHP2.277 | PHP6,831.00 | PHP477.00 |
*price indicative
- RS Stock No.:
- 198-8107
- Mfr. Part No.:
- CC0805KKX7R8BB334
- Manufacturer:
- Yageo
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 330nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 600μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 330nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 2mm | ||
Width 1.25mm | ||
Height 600μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
Related links
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
