KEMET 47 nF Multilayer Ceramic Capacitor, 1.2kV dc, ±10 %, Surface
- RS Stock No.:
- 193-0969
- Mfr. Part No.:
- CKC33C473KEGACAUTO
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save PHP5,180.25
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP124,325.00
(exc. VAT)
PHP139,245.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 500 | PHP497.30 | PHP124,325.00 | - |
| 750 + | PHP490.393 | PHP122,598.25 | PHP5,180.25 |
*price indicative
- RS Stock No.:
- 193-0969
- Mfr. Part No.:
- CKC33C473KEGACAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1.2kV dc | |
| Construction | Stacked | |
| Package/Case | 3640 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | KC-LINK ™ | |
| Standards/Approvals | EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624 | |
| Width | 10.2mm | |
| Length | 9.3mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1.2kV dc | ||
Construction Stacked | ||
Package/Case 3640 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series KC-LINK ™ | ||
Standards/Approvals EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624 | ||
Width 10.2mm | ||
Length 9.3mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MX
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
Related links
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
