KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save PHP6,309.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP33,050.00

(exc. VAT)

PHP37,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 2000PHP33.05PHP33,050.00-
3000 +PHP30.947PHP30,947.00PHP6,309.00

*price indicative

RS Stock No.:
180-6286
Mfr. Part No.:
C1812C473KDRACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812C

Length

4.5mm

Height

1.1mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
−55°C to +125°C operating temperature range

Industry-leading CV values

Exceptional performance at high frequencies

DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV

Capacitance offerings ranging from 10 pF to 560 nF

Available capacitance tolerances of ±5%, ±10%, and ±20%

Low ESR and ESL

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy