KEMET 4.7 μF Multilayer Ceramic Capacitor, 50V, 10 %
- RS Stock No.:
- 188-2138
- Mfr. Part No.:
- C1206C475K5RACAUTO
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP56.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP470.30
(exc. VAT)
PHP526.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,100 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP18.812 | PHP470.30 | - |
| 100 - 475 | PHP18.247 | PHP456.18 | PHP56.50 |
| 500 - 975 | PHP17.699 | PHP442.48 | PHP556.50 |
| 1000 + | PHP17.167 | PHP429.18 | PHP1,645.00 |
*price indicative
- RS Stock No.:
- 188-2138
- Mfr. Part No.:
- C1206C475K5RACAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VW 80829 | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VW 80829 | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for excellent solder ability
Applications
Typical applications include decoupling, bypass, filtering and transient voltage suppression.
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor 10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 220 nF Multilayer Ceramic Capacitor 10 %
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %
- KEMET 1 μF Multilayer Ceramic Capacitor 10 %
