KEMET 2.2 μF Multilayer Ceramic Capacitor, 50V, 10 %
- RS Stock No.:
- 188-2165
- Mfr. Part No.:
- C1206X225K5RAC3316
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP1,277.50
(exc. VAT)
PHP1,430.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP51.10 | PHP1,277.50 | - |
| 100 - 475 | PHP48.789 | PHP1,219.73 | 4% |
| 500 - 975 | PHP46.373 | PHP1,159.33 | 9% |
| 1000 + | PHP43.128 | PHP1,078.20 | 15% |
*price indicative
- RS Stock No.:
- 188-2165
- Mfr. Part No.:
- C1206X225K5RAC3316
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP VW 80808 | |
| Length | 3.3mm | |
| Width | 1.6mm | |
| Standards/Approvals | IPC-7351, EIA 481, EIA 556, EIA 624, IPC/JSTD-020 | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP VW 80808 | ||
Length 3.3mm | ||
Width 1.6mm | ||
Standards/Approvals IPC-7351, EIA 481, EIA 556, EIA 624, IPC/JSTD-020 | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 220 nF Multilayer Ceramic Capacitor 10 %
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 4.7 μF Multilayer Ceramic Capacitor 10 %
- KEMET 1 μF Multilayer Ceramic Capacitor 10 %
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %
