Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

PHP2,370.25

(exc. VAT)

PHP2,654.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
250 - 750PHP9.481PHP2,370.25
1000 - 2250PHP8.408PHP2,102.00
2500 +PHP6.06PHP1,515.00

*price indicative

Packaging Options:
RS Stock No.:
187-3597
Mfr. Part No.:
ZRB18AC81A106KE01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X6S

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ZRB

Standards/Approvals

RoHS

Width

800μm

Height

1mm

Length

1.6mm

Maximum Operating Temperature

105°C

Suppression Class

X6S

COO (Country of Origin):
JP
Reduces noise with a new structure where the capacitor is mounted on an interposer board.

This product has a noise reduction effect

Mounting the capacitor on an interposer board suppresses the transmission of vibration of the capacitor, which reduces the noise level

It is possible to replace previous MLCC without modification of the printed circuit board design

The product is designed with the interposer board of the same LW size as MLCC by improving technology for mounting MLCC on a small board. Therefore, it is possible to replace previous MLCC with the new MLCC with an interposer board (ZRB series) that provides countermeasures for squealing without modification of the land design

Applications

Mobile phones,tablet terminals,PC,DSC,video cameras,HDD/SSD,panel related,car navigation and portable recorders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy