Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 100V, ±10 %, Surface
- RS Stock No.:
- 181-3428
- Mfr. Part No.:
- 885012206120
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP18,620.00
(exc. VAT)
PHP20,856.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | PHP4.655 | PHP18,620.00 |
| 12000 + | PHP4.544 | PHP18,176.00 |
*price indicative
- RS Stock No.:
- 181-3428
- Mfr. Part No.:
- 885012206120
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSGP | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSGP | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
