Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save PHP1,116.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP15,680.00

(exc. VAT)

PHP17,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 8000PHP3.92PHP15,680.00-
12000 +PHP3.827PHP15,308.00PHP1,116.00

*price indicative

RS Stock No.:
181-3922
Mfr. Part No.:
885012208030
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Height

800μm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy