KEMET 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save PHP725.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP4,910.00

(exc. VAT)

PHP5,500.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 20000PHP0.982PHP4,910.00-
25000 +PHP0.953PHP4,765.00PHP725.00

*price indicative

RS Stock No.:
180-6502
Mfr. Part No.:
C0402C105K8PAC7411
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0402C

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Width

500μm

Length

1mm

Height

500μm

Suppression Class

Class II

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
KEMET’s X5R dielectric features an 85°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.

−55°C to +85°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V

Capacitance offerings ranging from 0.01μF to 100μF

Available capacitance tolerances of ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy