Vishay 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP2,700.00

(exc. VAT)

PHP3,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1000 +PHP2.70PHP2,700.00

*price indicative

RS Stock No.:
173-3553
Mfr. Part No.:
VJ0402Y471KXAAC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

7 in Reel/Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Width

500μm

Height

600μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Length

1mm

Maximum Operating Temperature

150°C

Suppression Class

X7R

Vishay 0402


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy