Murata Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 172-6978
- Mfr. Part No.:
- GRM31CR60J107KE39L
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6978
- Mfr. Part No.:
- GRM31CR60J107KE39L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | 55°C | |
| Series | SR | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Tolerance ±20 % | ||
Minimum Operating Temperature 55°C | ||
Series SR | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata 1206 (3216M) MLCC Capacitor
The Murata 1206 (3216M) surface mount MLCC has a capacitance of 100μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is Ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
• Operating temperature ranges between -55°C and 85°C
• Tolerance ±10%
• Voltage rating is 6.3VDC
Related links
- Murata Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
