Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- RS Stock No.:
- 172-6799
- Mfr. Part No.:
- GRM21BR61E106MA73L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP200.60
(exc. VAT)
PHP224.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,550 unit(s) ready to ship from another location
- Plus 2,950 unit(s) shipping from May 14, 2027
- Plus 15,000 unit(s) shipping from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP4.012 | PHP200.60 |
*price indicative
- RS Stock No.:
- 172-6799
- Mfr. Part No.:
- GRM21BR61E106MA73L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Embossed Tape | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Embossed Tape | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata 0805 (2012M) MLCC
The Murata 0805 (2012M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
• Operating temperature ranges between -55°C and 85°C
• Tolerance ±20%
• Voltage rating is 25VDC
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
