Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 169-3980
- Mfr. Part No.:
- GCM32ER71H475KA55L
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP13,170.00
(exc. VAT)
PHP14,750.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP13.17 | PHP13,170.00 |
*price indicative
- RS Stock No.:
- 169-3980
- Mfr. Part No.:
- GCM32ER71H475KA55L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Flat | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Flat | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 1210 Series
The GCM series meets AEC-Q200 requirements
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency Pulse circuits such as snubber circuits for DC-DC converters
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
