KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 146-6348
- Mfr. Part No.:
- C0603C475K8PACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP14,016.00
(exc. VAT)
PHP15,696.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP3.504 | PHP14,016.00 |
*price indicative
- RS Stock No.:
- 146-6348
- Mfr. Part No.:
- C0603C475K8PACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
