KYOCERA AVX 470nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 136-1129
- Mfr. Part No.:
- 12061C474KAT2A
- Manufacturer:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1129
- Mfr. Part No.:
- 12061C474KAT2A
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KYOCERA AVX 470nF MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF MLCC ±10% , SMD
- AVX 100nF MLCC ±10% , SMD
- AVX 10nF MLCC ±10% , SMD
- Murata 470nF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 56nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
