AVX 10nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 391-012
- Mfr. Part No.:
- 08051C103KAT2A
- Manufacturer:
- AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP187.80
(exc. VAT)
PHP210.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,300 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 450 | PHP3.756 | PHP187.80 |
| 500 - 2450 | PHP2.999 | PHP149.95 |
| 2500 - 3700 | PHP2.548 | PHP127.40 |
| 3750 + | PHP2.16 | PHP108.00 |
*price indicative
- RS Stock No.:
- 391-012
- Mfr. Part No.:
- 08051C103KAT2A
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Related links
- AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 470nF MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 22pF MLCC ±2% , SMD
