KEMET 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 121-3870
- Mfr. Part No.:
- C0402C106M9PACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP1,054.15
(exc. VAT)
PHP1,180.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 750 unit(s) ready to ship from another location
- Plus 9,400 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | PHP21.083 | PHP1,054.15 | - |
| 250 + | PHP20.451 | PHP1,022.55 | 2% |
*price indicative
- RS Stock No.:
- 121-3870
- Mfr. Part No.:
- C0402C106M9PACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
Kemet 0402 X5R Dielectric
Kemet 0402 X5R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead (Pb)-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Wide range of DC voltage ratings
Non-polar
100% Pure matte tin-plated termination finish
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
