Murata 1 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP13,248.00

(exc. VAT)

PHP14,836.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
4000 - 16000PHP3.312PHP13,248.00
20000 +PHP3.213PHP12,852.00

*price indicative

RS Stock No.:
887-061
Mfr. Part No.:
GRM219R71E105KA88D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

1.25mm

Height

850μm

Length

2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial equipment applications, providing reliable capacitance in Compact form factors to meet various circuit design needs.

Supports high capacitance values with tight tolerance

Operates effectively within a temperature range of -55 to 125°C

Features a rated voltage of DC 25V ensuring robust performance

Adopts X7R temperature characteristics for stable capacitance under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy